DiodesZetex Silicon Junction, Single, 3 A, 2-Pin 1 kV SMB S3MB-13-F

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$14.92

(exc. GST)

$16.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 7,425 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.597$14.93-
750 - 1475$0.582$14.552%
1500 +$0.573$14.334%

*price indicative

Packaging Options:
RS Stock No.:
751-4812
Mfr. Part No.:
S3MB-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Maximum Forward Current If

3A

Product Type

Silicon Junction

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SMB

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.15V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Peak Reverse Repetitive Voltage Vrrm

1kV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.94mm

Height

2.3mm

Series

S3MB

Length

4.57mm

Automotive Standard

No

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy