DiodesZetex Switching Diode, Single, 1 A, 2-Pin 1 kV SMB RS1MB-13-F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$24.20

(exc. GST)

$26.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 700$0.484$24.20
750 - 1450$0.472$23.60
1500 +$0.465$23.25

*price indicative

Packaging Options:
RS Stock No.:
751-4720
Mfr. Part No.:
RS1MB-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Switching Diode

Maximum Forward Current If

1A

Diode Configuration

Single

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SMB

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

1kV

Peak Reverse Recovery Time trr

500ns

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.94mm

Height

2.3mm

Length

4.57mm

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy