Nexperia Switching Diode, Single, 250 mA, 2-Pin 125 V MiniMELF BAS45AL,115

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$17.26

(exc. GST)

$18.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 620$0.863$17.26
640 - 1240$0.841$16.82
1260 +$0.828$16.56

*price indicative

Packaging Options:
RS Stock No.:
725-8650
Mfr. Part No.:
BAS45AL,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Switching Diode

Diode Configuration

Single

Maximum Forward Current If

250mA

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

MiniMELF

Pin Count

2

Maximum Forward Voltage Vf

1V

Peak Reverse Recovery Time trr

4ns

Minimum Operating Temperature

-65°C

Maximum Peak Reverse Repetitive Voltage Vrrm

125V

Maximum Power Dissipation Pd

300mW

Maximum Operating Temperature

175°C

Height

1.6mm

Length

3.7mm

Standards/Approvals

No

Series

BAS45AL

Width

1.6mm

Automotive Standard

No

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy