Nexperia Silicon Junction, Single, 250 mA, 2-Pin 125 V DO-34
- RS Stock No.:
- 124-2277
- Mfr. Part No.:
- BAS45A,113
- Brand:
- Nexperia
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 10000)
$700.00
(exc. GST)
$770.00
(inc. GST)
- RS Stock No.:
- 124-2277
- Mfr. Part No.:
- BAS45A,113
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 250mA | |
| Product Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-34 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 125V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | BAS45A | |
| Length | 3.04mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Maximum Forward Current If 250mA | ||
Product Type Silicon Junction | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-34 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 125V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series BAS45A | ||
Length 3.04mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia Silicon Junction 250 mA113
- Nexperia Silicon Junction 250 mA, 2-Pin 200 V SOD-323
- Nexperia Silicon Junction 250 mA, 2-Pin 300 V SOD-523
- Nexperia Silicon Junction 250 mA, 2-Pin 100 V SOD-323
- Nexperia Silicon Junction 250 mA, 2-Pin 300 V SC-90
- Nexperia Silicon Junction 250 mA115
- Nexperia Silicon Junction 250 mA115
- Nexperia Silicon Junction 250 mA115
