DiodesZetex Switching Diode, Single, 300 mA, 2-Pin 100 V SOD-523 1N4148WT-7

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$8.70

(exc. GST)

$9.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15,000 unit(s) shipping from 13 November 2026
  • Plus 3,000 unit(s) shipping from 28 April 2027
  • Plus 3,000 unit(s) shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 700$0.174$8.70
750 - 1450$0.172$8.60
1500 +$0.169$8.45

*price indicative

Packaging Options:
RS Stock No.:
708-2163
Mfr. Part No.:
1N4148WT-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current If

300mA

Product Type

Switching Diode

Diode Configuration

Single

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SOD-523

Pin Count

2

Peak Reverse Recovery Time trr

4ns

Maximum Power Dissipation Pd

400mW

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Operating Temperature

150°C

Length

3.85mm

Height

1.35mm

Width

1.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy