Toshiba Switching Diode, Single, 3-Pin SOT-346 (SC-59) 1SS196(F)
- RS Stock No.:
- 540-5674
- Mfr. Part No.:
- 1SS196(F)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 540-5674
- Mfr. Part No.:
- 1SS196(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Pin Count | 3 | |
| Package Type | SOT-346 (SC-59) | |
| Height | 1.1 mm | |
| Length | 2.9 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 20 kA | |
| Series | 1977 | |
| Width | 1.5 mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Pin Count 3 | ||
Package Type SOT-346 (SC-59) | ||
Height 1.1 mm | ||
Length 2.9 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 20 kA | ||
Series 1977 | ||
Width 1.5 mm | ||
- COO (Country of Origin):
- JP
General Purpose Rectifier Diodes, Toshiba
Diodes and Rectifiers, Toshiba
Related links
- Toshiba Switching Diode 300 mA, 3-Pin 85 V SOT-346 (SC-59) 1SS398(F)
- Toshiba Switching Diode 300 mALF(T
- onsemi Digital Transistor 3-Pin
- onsemi MUN2233T1G Digital Transistor 3-Pin
- onsemi MUN2213T1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- ROHM DTD113ZKT146 Digital Transistor 3-Pin
- onsemi MUN2212T1G Digital Transistor 3-Pin
