Vishay Switching Diode, Single, 250 mA, 2-Pin 250 V Quadro Melf BAV203-GS08
- RS Stock No.:
- 145-1949
- Mfr. Part No.:
- BAV203-GS08
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$222.50
(exc. GST)
$245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.089 | $222.50 |
| 5000 - 7500 | $0.088 | $220.00 |
| 10000 + | $0.086 | $215.00 |
*price indicative
- RS Stock No.:
- 145-1949
- Mfr. Part No.:
- BAV203-GS08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 250mA | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | Quadro Melf | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 50ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Height | 1.5mm | |
| Length | 3.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 250mA | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type Quadro Melf | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 50ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250V | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Height 1.5mm | ||
Length 3.5mm | ||
Automotive Standard No | ||
- BAV200...BAV203 Switching Diode Data Sheet
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- Product Change Notification
Glass Passivated Junction Fast Switching Plastic Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 250 mA, 2-Pin 250 V Quadro Melf BAV203-GS08
- Vishay Silicon Junction 300 mA, 2-Pin 100 V Quadro Melf
- Vishay Silicon Junction 300 mA, 2-Pin 100 V Quadro Melf LS4148-GS08
- Vishay Silicon Junction 150 mA, 2-Pin 100 V Quadro Melf
- Vishay Silicon Junction 150 mA, 2-Pin 100 V Quadro Melf LS4448GS08
- Vishay Switching Diode 250 mA, 2-Pin 75 V SOD-323
- Vishay Switching Diode 250 mA, 2-Pin 75 V SOD-323 BAS16WS-E3-18
- Vishay Switching Diode 250 mA, 2-Pin 100 V DFN1006-2A
