ROHM Silicon Junction, Single, 500 mA, 3-Pin 200 V TO-252GE RF501BGE2STL

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-6292
Mfr. Part No.:
RF501BGE2STL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

500mA

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

TO-252GE

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Reverse Recovery Time trr

25ns

Maximum Forward Voltage Vf

920mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

2.3mm

Length

10mm

Standards/Approvals

RoHS

Series

RF501BGE2S

Width

6.6mm

Automotive Standard

No

The ROHM super fast recovery diode mainly used for general rectification. It has 200 V reverse voltage rating.

Low switching loss

Low forward voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy