STMicroelectronics Switching Diode, Single, 2-Pin SMB STPS4S200UFN
- RS Stock No.:
- 202-4817
- Mfr. Part No.:
- STPS4S200UFN
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-4817
- Mfr. Part No.:
- STPS4S200UFN
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Package Type | SMB | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Package Type SMB | ||
Mount Type Surface | ||
The STMicroelectronics Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. It has negligible switching losses.
Low forward voltage drop
Low thermal resistance
Related links
- STMicroelectronics Switching Diode 2-Pin SMB STPS4S200UFN
- STMicroelectronics Switching Diode 2-Pin SMB STPS3L60UFN
- STMicroelectronics Switching Diode 2-Pin SMB STPS5H100UFN
- STMicroelectronics Switching Diode 2-Pin SMB STPS3L40UFN
- STMicroelectronics Switching Diode 2-Pin SMB STPS3H100UFN
- STMicroelectronics Switching Diode 2 A, 2-Pin 600 V DO-41
- STMicroelectronics Switching Diode 2 A, 2-Pin 600 V DO-41 STTH2R06
- DiodesZetex Switching Diode 2-Pin SMB S2M-13-F
