Vishay Silicon Diode, Single, 250 mA, 2-Pin 150 V SOD-123 BAV20W-E3-08
- RS Stock No.:
- 180-8746
- Mfr. Part No.:
- BAV20W-E3-08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8746
- Mfr. Part No.:
- BAV20W-E3-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 250mA | |
| Diode Configuration | Single | |
| Product Type | Silicon Diode | |
| Mount Type | Surface | |
| Sub Type | Silicon Diode | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.85mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 250mA | ||
Diode Configuration Single | ||
Product Type Silicon Diode | ||
Mount Type Surface | ||
Sub Type Silicon Diode | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 150V | ||
Maximum Operating Temperature 150°C | ||
Length 3.85mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 1.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Switching Diode
The Vishay switching diode has an electrical rating of 200V reverse voltage and 100nA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 200mA and forward voltage of 1.25V.
Features and Benefits
• It is a silicon epitaxial small signal fast switching device
• Marking type is A9
• Operating temperature ranges between -55°C and 150°C
• Power dissipation is 410mW
• Recovery time is 50ns
• Surface mount package device
Applications
• General purpose applications
Certifications
• AEC-Q101
• E3 level certified
Related links
- Vishay Silicon Diode 250 mA, 2-Pin 150 V SOD-123
- Vishay Silicon Junction 250 mA, 2-Pin 200 V SOD-123
- Vishay Silicon Junction 250 mA, 2-Pin 200 V SOD-123 BAV20W-E3-18
- Vishay Silicon Diode 250 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Diode 250 mA, 2-Pin 75 V SOD-323 BAS16WS-E3-08
- Vishay Silicon Junction 200 mA, 2-Pin 200 V SOD-123
- Vishay Silicon Junction 200 mA, 2-Pin 50 V SOD-123
- Vishay Silicon Junction 200 mA, 2-Pin 200 V SOD-123 BAV21W-E3-08
