Vishay Silicon Diode, Single, 250 mA, 2-Pin 75 V SOD-323 BAS16WS-E3-08
- RS Stock No.:
- 180-8689
- Mfr. Part No.:
- BAS16WS-E3-08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8689
- Mfr. Part No.:
- BAS16WS-E3-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 250mA | |
| Product Type | Silicon Diode | |
| Diode Configuration | Single | |
| Sub Type | Silicon Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 6ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Power Dissipation Pd | 1.25W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Height | 1.15mm | |
| Length | 2.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 250mA | ||
Product Type Silicon Diode | ||
Diode Configuration Single | ||
Sub Type Silicon Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 6ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Power Dissipation Pd 1.25W | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Height 1.15mm | ||
Length 2.85mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Switching Diode
The Vishay switching diode has an electrical rating of 100V reverse voltage and 1μA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 50mA and forward voltage of 1.25V
Features and Benefits
• It is a silicon epitaxial small signal fast switching device
• Marking type is A6
• Operating temperature ranges between -55°C and 150°C
• Power dissipation is 200mW
• Recovery time is 6ns
• Surface mount device
Applications
• Fast switching devices
• Microcontrollers
Certifications
• AEC-Q101
• E3 level certified
Related links
- Vishay Silicon Diode 250 mA, 2-Pin 75 V SOD-323
- Vishay Switching Diode 250 mA, 2-Pin 75 V SOD-323 BAS16WS-E3-18
- Vishay Switching Diode 250 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Diode 250 mA, 2-Pin 150 V SOD-123
- Vishay Silicon Diode 250 mA, 2-Pin 150 V SOD-123 BAV20W-E3-08
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323 1N4148WS-E3-08
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323
