ROHM Switching Diode, Single, 2-Pin BAS21VMTE-17

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-4403
Mfr. Part No.:
BAS21VMTE-17
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Switching Diode

Diode Configuration

Single

Pin Count

2

Height

700 μm

Length

1.7 mm

Maximum Operating Temperature

150 °C

Mount Type

Surface

Width

1.25 mm

BAS21VM is Switching Diode for general rectification.

Small power mold type (UMD2)

High Speed Switching

High Current Overload Capacity

Application:

General Rectification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy