ROHM Switching Diode, Single, 225 mA, 2-Pin 90 V SC-90 1SS355VMTE-17
- RS Stock No.:
- 168-1456
- Mfr. Part No.:
- 1SS355VMTE-17
- Brand:
- ROHM
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$27.00
(exc. GST)
$29.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 750 unit(s) shipping from 09 November 2026
- Plus 1,250 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 250 | $0.108 | $27.00 | - |
| 500 - 1000 | $0.105 | $26.25 | 2% |
| 1250 - 2250 | $0.101 | $25.25 | 6% |
| 2500 - 4750 | $0.098 | $24.50 | 9% |
| 5000 + | $0.095 | $23.75 | 12% |
*price indicative
- RS Stock No.:
- 168-1456
- Mfr. Part No.:
- 1SS355VMTE-17
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 225mA | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SC-90 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 225mA | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SC-90 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 90V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
Ultra-small mold type.
High reliability.
Structure:Silicone epitaxial planer type.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
- RS Stock No. 1681553
- Mfr. Part No. 1SS400SMT2R
Each (In a Pack of 250)
$0.123
- RS Stock No. 2159552
- Mfr. Part No. 1SS355VMFHTE-17
Each (In a Pack of 50)
$0.27
- RS Stock No. 1026169
- Mfr. Part No. STTH9012TV1
Each (In a Tube of 10)
$37.738
- RS Stock No. 8290670
- Mfr. Part No. STTH9012TV1
Each
$41.25
Related links
- ROHM Switching Diode 225 mA, 2-Pin 90 V 1SS400SMT2R
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-323FL
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-323FL 1SS355VMFHTE-17
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-523
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-523 1SS400SMFHT2R
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323 1SS380VMTE-17
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL 1SS380VMTE-17











