Nexperia Diode, Single, 400 mA, 3-Pin 250 V SOT-23 BAS21,235
- RS Stock No.:
- 170-7992
- Mfr. Part No.:
- BAS21,235
- Brand:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$105.00
(exc. GST)
$115.50
(inc. GST)
- RS Stock No.:
- 170-7992
- Mfr. Part No.:
- BAS21,235
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Maximum Forward Current If | 400mA | |
| Product Type | Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | BAS21 | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Maximum Forward Current If 400mA | ||
Product Type Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250V | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series BAS21 | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia Silicon Junction 400 mA, 3-Pin 250 V SOT-23
- Nexperia Silicon Junction 400 mA215
- DiodesZetex Silicon Junction 400 mA, 3-Pin 250 V SOT-23 BAS21-7-F
- DiodesZetex Silicon Junction 400 mA, 3-Pin 250 V SOT-23
- onsemi Silicon Junction 400 mA, 3-Pin 250 V SOT-23
- onsemi Silicon Junction 400 mA, 3-Pin 250 V SOT-23 BAV23CLT1G
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23 BAS21LT1G
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23

