Taiwan Semiconductor Silicon Junction, Single, 800 mA, 2-Pin 400 V Sub SMA

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-4097
Mfr. Part No.:
RS1GL R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Silicon Junction

Maximum Forward Current If

800mA

Diode Configuration

Single

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

Sub SMA

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

400V

Peak Reverse Recovery Time trr

150ns

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Height

1.43mm

Length

2.9mm

Standards/Approvals

No

Width

1.9mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy