Taiwan Semiconductor Silicon Junction, Single, 800 mA, 2-Pin 600 V Sub SMA RS1JL R2
- RS Stock No.:
- 169-9313
- Mfr. Part No.:
- RS1JL R2
- Brand:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 7500 units)*
$1,042.50
(exc. GST)
$1,147.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 15,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 - 7500 | $0.139 | $1,042.50 |
| 15000 - 22500 | $0.136 | $1,020.00 |
| 30000 + | $0.134 | $1,005.00 |
*price indicative
- RS Stock No.:
- 169-9313
- Mfr. Part No.:
- RS1JL R2
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 800mA | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | Sub SMA | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 250ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.43mm | |
| Length | 2.9mm | |
| Width | 1.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 800mA | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type Sub SMA | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 250ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.43mm | ||
Length 2.9mm | ||
Width 1.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Silicon Junction 0.8 A, 2-Pin 600 V Sub SMA RS1JL R2
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 600 V Sub SMA
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 600 V Sub SMA S1JL R2
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 600 V Sub SMA ES1JL
- Taiwan Semiconductor Silicon Junction 0.8 A, 2-Pin 200 V Sub SMA
- Taiwan Semiconductor Silicon Junction 0.8 A, 2-Pin 400 V Sub SMA
- Taiwan Semiconductor Silicon Junction 0.8 A, 2-Pin 200 V Sub SMA RS1DL R3
- Taiwan Semiconductor Silicon Junction 0.8 A, 2-Pin 400 V Sub SMA RS1GL R3
