Taiwan Semiconductor Silicon Junction, Single, 1 A, 2-Pin 200 V Sub SMA ES1DL R2
- RS Stock No.:
- 169-9306
- Mfr. Part No.:
- ES1DL R2
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9306
- Mfr. Part No.:
- ES1DL R2
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | Sub SMA | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 950mV | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.9mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Height | 1.43mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type Sub SMA | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 950mV | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 150°C | ||
Width 1.9mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Height 1.43mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 200 V Sub SMA ES1DL R2
- Taiwan Semiconductor Silicon Junction 0.5 A, 2-Pin 200 V Sub SMA
- Taiwan Semiconductor Silicon Junction 0.8 A, 2-Pin 200 V Sub SMA
- Taiwan Semiconductor Silicon Junction 0.5 A, 2-Pin 200 V Sub SMA RSFDL R3
- Taiwan Semiconductor Silicon Junction 0.8 A, 2-Pin 200 V Sub SMA RS1DL R3
- Taiwan Semiconductor Silicon Junction 0.8 A, 2-Pin 600 V Sub SMA RS1JL R2
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 600 V Sub SMA S1JL R2
- Taiwan Semiconductor Silicon Junction 0.8 A, 2-Pin 600 V Sub SMA
