STMicroelectronics Silicon Junction, Single, 20 A, 2-Pin 400 V TO-220 STTH20R04FP
- RS Stock No.:
- 168-8105
- Mfr. Part No.:
- STTH20R04FP
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8105
- Mfr. Part No.:
- STTH20R04FP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 20A | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Peak Reverse Recovery Time trr | 18ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 20A | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Peak Reverse Recovery Time trr 18ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 16.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- Vishay Silicon Junction 16 A, 2-Pin 400 V TO-220
- Vishay Silicon Junction 16 A, 2-Pin 400 V TO-220 FES16GT-E3/45
- STMicroelectronics Silicon Junction 1.5 A, 2-Pin 200 V DO-15
- STMicroelectronics Silicon Junction 1.5 A, 2-Pin 200 V DO-15 STTH1R02Q
- STMicroelectronics Silicon Junction 1.5 A, 2-Pin 200 V DO-15 STTH1R02QRL
- DiodesZetex Silicon Junction 3 A, 2-Pin 400 V SMC RS3G-13-F
- DiodesZetex Silicon Junction 1 A, 2-Pin 400 V SMA US1G-13-F
- DiodesZetex Silicon Junction 1 A, 2-Pin 400 V SMA ES1G-13-F
