Vishay Switching Diode, Single, 1 A, 2-Pin 50 V SMA
- RS Stock No.:
- 165-2871
- Mfr. Part No.:
- RS1A-E3/61T
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$271.80
(exc. GST)
$298.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 16,200 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 7200 | $0.151 | $271.80 |
| 9000 + | $0.146 | $262.80 |
*price indicative
- RS Stock No.:
- 165-2871
- Mfr. Part No.:
- RS1A-E3/61T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SMA | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Height | 2.09mm | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SMA | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Height 2.09mm | ||
Length 4.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 1 A, 2-Pin 50 V SMA RS1A-E3/61T
- Vishay Switching Diode 1 A, 2-Pin 400 V SMA
- Vishay Switching Diode 1 A, 2-Pin 400 V SMA RS1G-E3/61T
- Vishay Switching Diode 150 mA, 2-Pin 50 V SOD-123
- Vishay Switching Diode 3 A, 2-Pin 50 V DO-201AD
- Vishay Switching Diode 150 mA, 2-Pin 50 V SOD-123 1N4151W-E3-08
- DiodesZetex Switching Diode 2 A, 2-Pin 50 V SMA
- Vishay Switching Diode 3 A, 2-Pin 50 V DO-201AD UF5400-E3/54
