Vishay Switching Diode, Single, 150 mA, 2-Pin 50 V SOD-123 1N4151W-E3-08
- RS Stock No.:
- 145-2079
- Mfr. Part No.:
- 1N4151W-E3-08
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$228.00
(exc. GST)
$252.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.076 | $228.00 | - |
| 15000 + | $0.069 | $207.00 | 9% |
*price indicative
- RS Stock No.:
- 145-2079
- Mfr. Part No.:
- 1N4151W-E3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 150mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Power Dissipation Pd | 410W | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Length | 2.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 150mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Power Dissipation Pd 410W | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Length 2.85mm | ||
Automotive Standard No | ||
- 1N4151W, Small Signal Fast Switching Diode
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 150 mA, 2-Pin 50 V SOD-123 1N4151W-E3-08
- Vishay Switching Diode 150 mA, 2-Pin 75 V SOD-123
- Vishay Switching Diode 150 mA, 2-Pin 75 V SOD-123 1N4148W-E3-08
- Vishay Silicon Junction 150 mA, 2-Pin 50 V SOD-123
- Vishay Silicon Junction 200 mA, 2-Pin 50 V SOD-123
- Vishay Silicon Junction 150 mA, 2-Pin 50 V SOD-123 1N4151WS-G3-08
- Vishay Silicon Junction 200 mA, 2-Pin 50 V SOD-123 1N4150W-E3-08
- Vishay Silicon Diode 250 mA, 2-Pin 150 V SOD-123
