onsemi Silicon Junction, Single, 200 mA, 3-Pin 250 V SOT-23 BAS21LT3G
- RS Stock No.:
- 163-2352
- Mfr. Part No.:
- BAS21LT3G
- Brand:
- onsemi
This image is representative of the product range
Add 20000 more to save -
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$250.00
(exc. GST)
$280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.025 | $250.00 | - |
| 20000 - 90000 | $0.025 | $250.00 | - |
| 100000 + | $0.023 | $230.00 | 8% |
*price indicative
- RS Stock No.:
- 163-2352
- Mfr. Part No.:
- BAS21LT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 200mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 385mW | |
| Peak Reverse Recovery Time trr | 50ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 625mA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Series | BAS21 | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Height | 940μm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 200mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 385mW | ||
Peak Reverse Recovery Time trr 50ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 625mA | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Series BAS21 | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Height 940μm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
- RS Stock No. 6900004
- Mfr. Part No. BAS21LT3G
- RS Stock No. 0464035
- Mfr. Part No. BAS20LT1G
- RS Stock No. 5452670
- Mfr. Part No. BAV70LT1G
- RS Stock No. 1703428
- Mfr. Part No. BAV70LT3G
Related links
- onsemi Silicon Junction 200 mA, 3-Pin 250 V SOT-23 BAS21LT3G
- onsemi Silicon Junction 200 mA, 3-Pin 200 V SOT-23
- onsemi Silicon Junction 200 mA, 3-Pin 200 V SOT-23 BAS20LT1G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 SBAS16LT1G
- onsemi Silicon Junction 200 mA, 2-Pin 250 V SOD-323
- onsemi Silicon Junction 200 mA, 2-Pin 250 V SOD-323 BAS21HT1G
- Nexperia Silicon Junction 200 mA, 3-Pin 120 V SOT-23










