Vishay Switching Diode D05 VS-85HF140
- RS Stock No.:
- 351-839
- Mfr. Part No.:
- VS-85HF140
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
$26.74
(exc. GST)
$29.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.74 |
| 10 - 99 | $24.06 |
| 100 + | $22.20 |
*price indicative
- RS Stock No.:
- 351-839
- Mfr. Part No.:
- VS-85HF140
- Brand:
- Vishay
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
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Switching Diode | |
| Package Type | D05 | |
| Diode Configuration | Single | |
| Series | VS-85HF | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Switching Diode | ||
Package Type D05 | ||
Diode Configuration Single | ||
Series VS-85HF | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay Standard Recovery Diodes are designed for industrial level applications, offering a current rating of 85A with a leaded version available, and support voltage types up to 1600V VRRM.
RoHS compliant
High surge current capability
Stud cathode and stud anode version
Related links
- Vishay Switching Diode D05 VS-85HFR140
- Vishay Switching Diode, 3 + Tab-Pin D-PAK (TO-252AA) VS-8EWS12S-M3
- Vishay Switching Diode, 2-Pin DO-204AC 1N4934-E3/54
- Vishay 200 V 40 A Diode Switching 2-Pin DO-203AB VS-40HFR20
- Vishay 1200 V 25 A Diode Switching 2-Pin DO-203AA
- Vishay Switching Diode 4 A, 4-Pin 200 V TO-252
- Vishay Switching Diode 8 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252