Schneider Electric White 10A Unica Series

Subtotal (1 unit)*

$27.22

(exc. GST)

$29.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.22

*price indicative

RS Stock No.:
276-2144
Mfr. Part No.:
NU320620
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Insert Module

Colour

White

Current Rating

10A

Operating Voltage

250V

Series

Unica

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Push Button Switch with NO push button is a versatile and sanitary electrical component designed for diverse applications. Occupying 2 modules, it features screwless terminals for easy and secure installation. The switch is equipped with antibacterial properties, promoting hygiene in various environments. With a 10A rated current, it ensures reliable performance, and the white finish adds a clean and modern aesthetic. The IP4X rating signifies protection against solid objects, making it suitable for a range of environments where dust resistance is important. The screwless terminals simplify installation, offering a convenient solution for quick and secure wiring.

Mercury free

RoHS compliant

Toxic heavy metal free

IK04 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy