Hager 2 Way White 10A Essensya Series

Subtotal (1 pack of 10 units)*

$142.93

(exc. GST)

$157.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$14.293$142.93

*price indicative

RS Stock No.:
252-0215
Mfr. Part No.:
WE001
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Switch Insert Module

Colour

White

Number of Poles

2

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

Essensya

COO (Country of Origin):
PL
The Hager two-way switch has recessed/surface-mounted/trunking mounting. It is white in color and is made of polycarbonate.

IK protection code against mechanical shock 07

IP rating IP21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy