Siemens 10A 5TD Series

Subtotal (1 pack of 10 units)*

$232.33

(exc. GST)

$255.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$232.33$23.233

*price indicative

RS Stock No.:
665-080
Mfr. Part No.:
5TD2111-0KK
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Insert Module

Current Rating

10A

Series

5TD

COO (Country of Origin):
ES
The Siemens Pushbutton device insert is a UP double pushbutton featuring 2 normally open (NO) contacts without claws. It is rated for 10 A at 250 V, making it suitable for controlling electrical circuits in various industrial and commercial applications.

EAC and UKCA approved

CE and EPD approved

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy