Siemens 2 Way 10A DELTA Series

Subtotal (1 pack of 10 units)*

$209.18

(exc. GST)

$230.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$209.18$20.918

*price indicative

RS Stock No.:
627-161
Mfr. Part No.:
5TA2155-0KK
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Insert Module

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

DELTA

COO (Country of Origin):
ES
The Siemens switch insert designed for flush-mounted electrical installations. It functions as a two-circuit switch without claws, making it suitable for controlling two separate lighting circuits from a single location in residential and commercial setups.

Rocker-style actuator with plug-in terminals for quick and secure wiring

Halogen-free construction with IP20 protection class for enhanced safety and environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy