Schneider Electric 16A Odace 2011 Series
- RS Stock No.:
- 358-117
- Mfr. Part No.:
- S530536
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$279.17
(exc. GST)
$307.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.17 |
*price indicative
- RS Stock No.:
- 358-117
- Mfr. Part No.:
- S530536
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Current Rating | 16A | |
| Operating Voltage | 230V | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Current Rating 16A | ||
Operating Voltage 230V | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- LV
The Schneider Electric Time Switch is available in aluminium colour and is designed for use. Its connection terminals are screw terminals. Its suitable mounting box can be recessed into the wall surface. It achieves a degree of protection IP20 and IP21. Its directives are 2014/30/EU - electromagnetic compatibility, 2014/35/EU - low voltage directive. Its associated fuse rating is 16 A
Rated operating voltage of this device is 230 V
Does not contain mercury
Can be controlled via the remote control by auxiliary push button
Related links
- Schneider Electric 1 Way 16A Odace 2011 Series
- Schneider Electric White 10A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 1 Way White 10A Odace 2011 Series
- Schneider Electric 2 Way Black 10A Odace 2011 Series
- Schneider Electric 1 Way White 6A Odace 2011 Series
- Schneider Electric 1 Way 10A Odace 2011 Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
