Lovato Switch Disconnector, GLX Series

N

Subtotal (1 unit)*

$583.95

(exc. GST)

$642.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$583.95

*price indicative

RS Stock No.:
828-537
Mfr. Part No.:
GLX306
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Switch Disconnector

Accessory Type

Switch Disconnector

Width

14mm

Contact Configuration

1 NO/1 NC

Height

64.7mm

Depth

49.7mm

Series

GLX Series

IP Rating

IP20

For Use With

GLC Series

COO (Country of Origin):
IT
The Lovato Terminal is designed for NEUTRAL and earth connections within electrical systems. It facilitates efficient and reliable termination, ensuring safety and functionality in various low-voltage applications.

Single-pole construction enhances space efficiency

Rated insulation voltage of 1000V ensures safety compliance

Conventional thermal current rating of 800A supports high-load applications

12kV impulse withstand voltage for improved surge protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy