Siemens Switch Disconnector Terminal, 3KDSeries
- RS Stock No.:
- 144-000
- Mfr. Part No.:
- 3KD9505-0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,903.01
(exc. GST)
$2,093.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,903.01 |
*price indicative
- RS Stock No.:
- 144-000
- Mfr. Part No.:
- 3KD9505-0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | Fourth Pole | |
| Width | 97.8mm | |
| Height | 310mm | |
| Depth | 130mm | |
| Series | 3KD | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Fourth Pole | ||
Width 97.8mm | ||
Height 310mm | ||
Depth 130mm | ||
Series 3KD | ||
- COO (Country of Origin):
- CN
The Siemens Accessory is used for switch disconnector. This accessory for 3KD size 5 Fourth pole can be switched flat terminal.
Switchable
UKCA and CE Approved
UKCA and CE Approved
Related links
- Siemens Switch Disconnector Terminal, 3KDSeries
- Siemens Switch Disconnector Terminal, 3KF9204Series
- Siemens Switch Disconnector Terminal, 3KF9404Series
- Siemens Switch Disconnector 16A Max Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 315A Max Current
- Siemens Switch Disconnector 63A Max Current
- Siemens Switch Disconnector 1000A Max Current