Siemens Switch Disconnector Terminal, 3KF9404Series

Subtotal (1 pack of 8 units)*

$202.248

(exc. GST)

$222.472

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$25.281$202.25

*price indicative

RS Stock No.:
269-7020
Mfr. Part No.:
3KF9404-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable Connection Cover

Contact Configuration

Flat

Width

72mm

Height

67.5mm

Depth

85.5mm

Series

3KF9404

COO (Country of Origin):
CN
The Siemens Cable connection cover short version with flat terminal type of electrical connection is for switch disconnectors which contains 8 units.

EAC approved

Related links