ABB Switch Disconnector Shaft 170mm, 1SCA Series for Use with OXP6X
- RS Stock No.:
- 231-9239
- Mfr. Part No.:
- 1SCA108224R1001 OXP6X170
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$24.62
(exc. GST)
$27.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $24.62 |
*price indicative
- RS Stock No.:
- 231-9239
- Mfr. Part No.:
- 1SCA108224R1001 OXP6X170
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 170mm | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 170mm | ||
Series 1SCA | ||
The ABB OX series of switch operating shaft diameter is 6mm and length is 170mm for use with switch disconnections accessories. Switch disconnections are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.
Width - 6 mm
Height - 6 mm
Length - 170 mm
Height - 6 mm
Length - 170 mm
Related links
- Lovato Switch Disconnector Shaft 170mm, GAX Series for Use with GA series
- ABB Switch Disconnector Shaft 500mm, 1SCA Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 185mm, 1SCA Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 160mm, 1SCA Series for Use with Selector Handle
- ABB Switch Disconnector Shaft 30mm, 1SCA Series for Use with Handle
- ABB Switch Disconnector Shaft 535mm, 1SCA Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 10mm, 1SCA Series for Use with Switch-Disconnectors
- ABB Switch Disconnector Shaft 150mm, 1SCA Series for Use with Pistol Handle
