Better World
Schneider Electric Switch Disconnector Shaft 400mm, Vz Series for Use with V02...V2, Vn12, Vn20
- RS Stock No.:
- 221-1311
- Mfr. Part No.:
- VZN30
- Brand:
- Schneider Electric
Subtotal (1 unit)**
$41.59
(exc. GST)
$45.75
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $41.59 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1311
- Mfr. Part No.:
- VZN30
- Brand:
- Schneider Electric
Related links
- Schneider Electric Switch Disconnector Shaft 400mm V4 V6
- Schneider Electric Switch Disconnector Shaft, Vz Series for Use...
- Schneider Electric VN12-VN20 V02-V2 Enclosure
- Schneider Electric Shaft for Use with V02 to V2 VN20, 300mm Length
- Schneider Electric Switch Disconnector Shaft 300mm, VZ Series for...
- Lovato Switch Disconnector Shaft 400mm
- Craig & Derricott Switch Disconnector Shaft 400mm
- Socomec Switch Disconnector Shaft 400mm, 1401 Series for Use with SIRCO PV