Craig & Derricott Switch Disconnector Shaft 400mm

This image is representative of the product range

Subtotal (1 unit)*

$23.53

(exc. GST)

$25.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.53

*price indicative

RS Stock No.:
810-0883
Mfr. Part No.:
SSH13
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Length

400mm

COO (Country of Origin):
GB

I-Switch ISD Panel Isolators


The ISD panel isolators from Craig & Derricott offer robust range of load break switches that feature simple installation in applications such as power distribution boards. The compact design also suits OEM’s and stand alone enclosure installations. This seires of panel isolators also feature windows for contact inspection, direct lug connections onto copper palms and internal locking feature.

On-load AC23A ratings
Direct lug connections onto copper palms
Windows for contact inspection
IP65 sealing door interlocking handles

Related links