Siemens Extra Rating Plate, 3LD9 Series
- RS Stock No.:
- 228-8162
- Mfr. Part No.:
- 3LD9346-2A
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$217.08
(exc. GST)
$238.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $21.708 | $217.08 |
*price indicative
- RS Stock No.:
- 228-8162
- Mfr. Part No.:
- 3LD9346-2A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Mounting Component | |
| Accessory Type | Extra Rating Plate | |
| Series | 3LD9 | |
| For Use With | 3LD3 | |
| Length | 47mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Mounting Component | ||
Accessory Type Extra Rating Plate | ||
Series 3LD9 | ||
For Use With 3LD3 | ||
Length 47mm | ||
- COO (Country of Origin):
- DE
The Siemens extra rating plate 10 Piece of packaging, accessory for Load disconnector 3LD3.
EAC approval
Related links
- Siemens Additional Plate, 3LD9 Series
- Siemens, 3LD Series
- Siemens Mounting Plate, 3KD9 Series
- Siemens Plate, 3RV1 Series
- Siemens Labelling Plate, 3VA Series
- Siemens Labelling Plate, 3LD Series
- Siemens Switch Disconnector Shaft 600 mm, 3LD9 Series
- Siemens Switch Disconnector Auxiliary Switch, 3LD9 Series for Use with 3LD3
