Siemens Plate, 3RV1 Series
- RS Stock No.:
- 203-3995
- Mfr. Part No.:
- 3RV1923-4G
- Brand:
- Siemens
Subtotal (1 unit)*
$110.97
(exc. GST)
$122.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.97 |
*price indicative
- RS Stock No.:
- 203-3995
- Mfr. Part No.:
- 3RV1923-4G
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Plate | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | 3RV1 | |
| For Use With | Front Plate | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Plate | ||
Product Type Switch Disconnector Mounting Component | ||
Series 3RV1 | ||
For Use With Front Plate | ||
Length 85mm | ||
- COO (Country of Origin):
- IT
The Siemens holder clip for front plate which has a metal material and it is 85mm deep.
Its height is 92mm
Related links
- Siemens 3RV1 Front Plate for use with 3RV1 Series
- Siemens ISO Front Plate 3RV1 Series Mounting Plate for Use with Circuit Breaker Size S00
- Siemens Labelling Plate, 3VA Series
- Siemens Extra Rating Plate, 3LD9 Series
- Siemens Mounting Plate, 3KD9 Series
- Siemens Labelling Plate, 3LD Series
- Siemens Additional Plate, 3LD9 Series
- ABB Cable Entry Plate, 1SCA02 Series
