Subtotal (1 unit)*
$74.15
(exc. GST)
$81.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.15 |
*price indicative
- RS Stock No.:
- 228-8131
- Mfr. Part No.:
- 3KF9412-0AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Bracket | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | 3KF9 | |
| For Use With | 3KF | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Bracket | ||
Product Type Switch Disconnector Mounting Component | ||
Series 3KF9 | ||
For Use With 3KF | ||
Length 22mm | ||
- COO (Country of Origin):
- CN
The Siemens mounting bracket for surface mounting contains 4 units spare part 3KF.
EAC and CE approval
Related links
- Siemens Mounting Bracket, 3KF9 Series
- Siemens Mounting Bracket, 3KF Series
- Siemens Conversion Kit, 3KF9 Series
- Siemens Slider, 3KF9 Series
- Siemens Switch Disconnector Terminal Shroud, 3KF9 Series
- Siemens Mounting Kit, 3NP Series
- Siemens Mounting Plate, 3KD9 Series
- Schneider Electric Shaft Support Bracket, TeSyS GV Series
