Socomec Bridge Bar, 4109 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
224-2459
Mfr. Part No.:
41094063
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Accessory Type

Bridge Bar

Product Type

Switch Disconnector Mounting Component

Series

4109

For Use With

Enclosed Switch

IP Rating

IP65

Length

350mm

COO (Country of Origin):
FR
The Socomec 4109 series is the bridging bars 50x5 4P for the SIRCOVER-ATyS 630A.

This bridging bars used with manual transfer enclosed switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy