Siemens SIVACON S4 Cover
- RS Stock No.:
- 633-360
- Mfr. Part No.:
- 8PQ2025-6BA03
- Brand:
- Siemens
Subtotal (1 unit)*
$105.88
(exc. GST)
$116.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.88 |
*price indicative
- RS Stock No.:
- 633-360
- Mfr. Part No.:
- 8PQ2025-6BA03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Series | SIVACON S4 | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Series SIVACON S4 | ||
Colour Grey | ||
Number of Poles 4 | ||
The Siemens Cover is suitable for three or four pole configurations with a powder-coated surface finish. It follows the reference code UC in accordance with IEC 81346-2 classification standards.
Material is sheet-steel
Related links
- Siemens Sivacon S4 Cover
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2 m W 600 mm L, for Use with SIVACON S4
- Siemens Sivacon S4 Mounting Plate
- Siemens Sheet Steel Cover 80 mm L for Use with SIVACON S4
- Siemens 8PQ2025 Series Sheet Steel Cover 600mm W, 10mm L for Use with Sivacon S4
- Siemens 8PQ2308 Series Sheet Steel 800 mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600 mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400 mm W 600 mm L, for Use with SIVACON S4
