Eaton DMV Terminal Shroud
- RS Stock No.:
- 247-860
- Mfr. Part No.:
- 1314830 COVERDMV630N/1000N
- Brand:
- Eaton
Subtotal (1 unit)*
$61.19
(exc. GST)
$67.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.19 |
*price indicative
- RS Stock No.:
- 247-860
- Mfr. Part No.:
- 1314830 COVERDMV630N/1000N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Terminal Shroud | |
| Series | DMV | |
| Colour | Transparent | |
| IP Rating | IP65, IP20 | |
| Length | 385mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Terminal Shroud | ||
Series DMV | ||
Colour Transparent | ||
IP Rating IP65, IP20 | ||
Length 385mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DMV Accessory Terminal Shroud is expertly designed to provide an excellent solution for terminal protection in various applications. Engineered for compatibility with both DMV630N and DMV1000N models, this transparent shroud ensures optimal visibility while maintaining structural integrity. Its durable construction is ideal for environments where dust and moisture protection is essential, enabling seamless integration in diverse setups. With a focus on compliance and safety, the terminal shroud adheres to stringent industry standards, ensuring reliability for electrical installations. Perfect for professionals seeking to enhance performance and longevity, the shroud embodies a perfect blend of functionality and aesthetics.
Designed specifically to accommodate DMV630N and DMV1000N models
Transparent construction allows for easy monitoring of terminals
Meets CE compliance for enhanced safety standards
Environmentally resilient, offering protection against dust and moisture
Incorporates connection materials to streamline installation
Lightweight design contributes to easy handling and application
Capable of withstanding a wide ambient temperature range for versatile usage
Strategically built to facilitate equipment heat dissipation
Related links
- Eaton DMV Terminal Shroud
- Eaton DMV Changeover Mechanism
- Eaton DMV Bridge Connector Set
- Eaton DMV Series Protective Cover for Use with DMV160N 51 mm x 208 mm x 130mm
- Socomec Terminal Shroud Switch Disconnector Terminal Shroud, FUSERBLOC Series
- ABB Terminal Shroud, 1SA Series
- ABB Terminal Shroud, 1SF Series
- Socomec Switch Disconnector Terminal Shroud, 3998 Series
