Siemens 3NJ6930 Current Transformer
- RS Stock No.:
- 144-477
- Mfr. Part No.:
- 3NJ6930-3BF12
- Brand:
- Siemens
Subtotal (1 unit)*
$342.73
(exc. GST)
$377.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.73 |
*price indicative
- RS Stock No.:
- 144-477
- Mfr. Part No.:
- 3NJ6930-3BF12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Current Transformer | |
| Series | 3NJ6930 | |
| Operating Voltage | 720V | |
| Colour | Red, Black | |
| IP Rating | IP20 | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Current Transformer | ||
Series 3NJ6930 | ||
Operating Voltage 720V | ||
Colour Red, Black | ||
IP Rating IP20 | ||
Length 65mm | ||
- COO (Country of Origin):
- DE
The Siemens Current transformer used for switch disconnector with fuses In-line design.
IP20 protection rated
UKCA and CE Approved
