Subtotal (1 unit)*
$580.46
(exc. GST)
$638.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.46 |
*price indicative
- RS Stock No.:
- 143-948
- Mfr. Part No.:
- 3KC9811-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Copper Bar Connection Kit | |
| Product Type | Switch Disconnector Accessory | |
| Series | SENTRON | |
| Colour | Silver | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Copper Bar Connection Kit | ||
Product Type Switch Disconnector Accessory | ||
Series SENTRON | ||
Colour Silver | ||
Length 90mm | ||
- COO (Country of Origin):
- FR
The Siemens Copper bar, Assembly kit Connecting piece Part A for 2000-2500, it contains 1 unit. It is accessory for 3KC4.
Flat connector
UKCA and CE Approved
Related links
- Siemens SENTRON Copper Bar Connection Kit
- Socomec ATyS Copper Bar Connection Kit
- Socomec ATyS Copper Bar Connection Pieces
- Siemens SENTRON Sealable Cover
- Siemens SENTRON Neutral Conductor Terminal
- Siemens SENTRON Copper Rod for use with Busbar
- Siemens SENTRON 3 Phase Busbar, 400 V
- Siemens SENTRON Contactor Terminal Cover for use with 3KC0 Size 4
