Siemens 3NP1 HRC Isolating Link

Subtotal (1 unit)*

$96.00

(exc. GST)

$105.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.00

*price indicative

RS Stock No.:
143-579
Mfr. Part No.:
3NP1954-1MA20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

HRC Isolating Link

Product Type

Switch Disconnector Accessory

Series

3NP1

Number of Poles

4

COO (Country of Origin):
CZ
The Siemens LV HRC Isolating Link, Size NH2, is engineered for early make operation in 4 pole applications and serves as a key accessory for the 3NP1 fuse switch disconnectors.

CE and UKCA approved

EAC approved

250g net weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy