Siemens 3NP1 Fuse Carrier

Subtotal (1 unit)*

$204.51

(exc. GST)

$224.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.51

*price indicative

RS Stock No.:
143-519
Mfr. Part No.:
3NP1931-1GB43
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Accessory

Accessory Type

Fuse Carrier

Series

3NP1

Operating Voltage

250V

Number of Poles

1

COO (Country of Origin):
CZ
The Siemens Fuse Carrier with EFM15 is designed for NH00 size, featuring a single pole configuration that accommodates both AC applications from 24 to 230V and DC applications from 24 to 250V. Compatible with 3NP1 fuse switch disconnectors, this accessory ensures reliable operation and enhanced safety.

CE and UKCA approved

EAC approved

  • RS Stock No. 0143354
  • Mfr. Part No. 3NP1951-1GB43
Each
$260.43
  • RS Stock No. 0143311
  • Mfr. Part No. 3NP1941-1GB43
Each
$214.15
  • RS Stock No. 0143704
  • Mfr. Part No. 3NP1921-1GB43
Each
$200.65
  • RS Stock No. 0143351
  • Mfr. Part No. 3NP1951-1GA00
Each
$90.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy