Siemens 3NP1 HRC Isolating Link

Subtotal (1 unit)*

$62.57

(exc. GST)

$68.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.57

*price indicative

RS Stock No.:
143-344
Mfr. Part No.:
3NP1944-1MA20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Accessory

Accessory Type

HRC Isolating Link

Series

3NP1

Number of Poles

4

COO (Country of Origin):
CZ
The Siemens LV HRC Isolating Link, Size NH1, is designed for early make operation in 4 pole applications and serves as an important accessory for the 3NP1 fuse switch disconnectors.

CE and UKCA approved

EAC approved

202g net weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy