ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- RS Stock No.:
- 175-2593
- Mfr. Part No.:
- 2CTB815710R2700
- Brand:
- ABB
Get a bulk buy discount
Add 2 more to save $32.78
View bulk pricing optionsSubtotal (1 unit)*
$409.11
(exc. GST)
$450.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $409.11 | - |
| 2 - 4 | $392.72 | $32.78 |
| 5 + | $376.33 | $163.90 |
*price indicative
- RS Stock No.:
- 175-2593
- Mfr. Part No.:
- 2CTB815710R2700
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Surge Protection Device | |
| Suppressor Type | Surge Protection Device | |
| Maximum Voltage | 275V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 80kA | |
| Series | OVR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 67mm | |
| Height | 57mm | |
| Standards/Approvals | EN 61643-11, IEC 61643-11 | |
| Length | 17.6mm | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Surge Protection Device | ||
Suppressor Type Surge Protection Device | ||
Maximum Voltage 275V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 80kA | ||
Series OVR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 67mm | ||
Height 57mm | ||
Standards/Approvals EN 61643-11, IEC 61643-11 | ||
Length 17.6mm | ||
Hazardous Area Certification IECEx | ||
ABB Surge Suppressor Unit
The ABB OVR series surge suppressor unit is a protective device to ensure that electrical equipment is not damaged by a sudden voltage spike. It has an electrical rating of 275V and 80Ka. Type 1 + 2 SPD's have characteristics of type 1 but also type 2. They are capable of discharging a high lightning current (T1 10/350μs) and have a low residual voltage.
Features and Benefits
• Back up protection up to 160A fuse or 125A Mcb
• DIN rail mount
• Has 2 protected lines
• Improved safety
• Operating temperature ranges between -40°C and 80°C
• Patented QuickSafe technology
• Pluggable
• Protection mode is N-PE
• Safety reserve system
• Voltage protection level at N-PE is 1.4kV
Applications
• To protect the systems against transient overvoltage (lightning)
Certifications
• IEC 61643-11 / EN 61643-11
- RS Stock No. 1752602
- Mfr. Part No. 2CTB815708R2800 OVR T2 N 80-275s C QS
Each
$343.07
- RS Stock No. 1752599
- Mfr. Part No. 2CTB815708R0600 OVR T2 3L 80-275s P TS QS
Each
$1,259.89
- RS Stock No. 1752589
- Mfr. Part No. 2CTB815710R0700 OVR T1-T2 3N 12.5-275s P TS QS
Each
$1,111.48
- RS Stock No. 1752594
- Mfr. Part No. 2CTB815704R0800 OVR T2 3N 40-275s P TS QS
Each
$589.11
Related links
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 400V ac Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protective Devices SPD
- ABB, OVR Surge Protection Device 400V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protective Devices SPD
- Finder, 7P Surge Protection Device 275V Maximum Voltage Rating 60 kA Maximum Surge Current Surge Protection
- ABB, OVR Surge Protection Device 480V ac Maximum Voltage Rating 40 kA Maximum Surge Current T2 Surge Protective Device
- ABB, OVR Surge Protection Device 400V ac Maximum Voltage Rating 20 kA Maximum Surge Current T2-T3 Surge Protective
- Phoenix Contact, CHARX Protect Surge Protection Device 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge










