WJ Furse, ESP-DCD1 Surge Protection Device 15V dc Maximum Voltage Rating 100 kA Maximum Surge Current Type 1+2+3 SPD
- RS Stock No.:
- 161-8367
- Mfr. Part No.:
- ESP DC12 D1
- Brand:
- WJ Furse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,263.61
(exc. GST)
$1,389.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,263.61 |
| 5 + | $1,137.25 |
*price indicative
- RS Stock No.:
- 161-8367
- Mfr. Part No.:
- ESP DC12 D1
- Brand:
- WJ Furse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WJ Furse | |
| Suppressor Type | Type 1+2+3 SPD | |
| Product Type | Surge Protection Device | |
| Maximum Voltage | 15V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 100kA | |
| Series | ESP-DCD1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 88mm | |
| Standards/Approvals | BS 7671, EN/IEC 61643, BS EN 62305 | |
| Height | 90mm | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand WJ Furse | ||
Suppressor Type Type 1+2+3 SPD | ||
Product Type Surge Protection Device | ||
Maximum Voltage 15V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 100kA | ||
Series ESP-DCD1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 88mm | ||
Standards/Approvals BS 7671, EN/IEC 61643, BS EN 62305 | ||
Height 90mm | ||
Hazardous Area Certification IECEx | ||
The WJ Furse Mains Protector is a surge protection device with 15 V dc maximum voltage rating and DIN rail mounting type.
Operating Temperature: -40°C to +80°C
Related links
- WJ Furse Type 3,
- WJ Furse Combined
- WJ Furse, ESP 240 Surge Protection Device 280V Maximum Voltage Rating 10 kA Maximum Surge Current Low Current Mains
- WJ Furse, ESP TN/JP Surge Protection Device 296V Maximum Voltage Rating 10 kA Maximum Surge Current BT Line Surge
- WJ Furse, ESP Surge Suppressor Unit 16.7V Maximum Voltage Rating 20 kA Maximum Surge Current RS485 Surge Protector
- WJ Furse, ESP E Surge Suppressor Unit 16.7V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP E Surge Suppressor Unit 7.79V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
- WJ Furse, ESP E Surge Suppressor Unit 132V Maximum Voltage Rating 20 kA Maximum Surge Current Twisted Pair Surge
