WJ Furse, ESP TN/JP Surge Protection Device 296 V Maximum Voltage Rating 1kA Maximum Surge Current BT Line Surge
- RS Stock No.:
- 793-3780
- Mfr. Part No.:
- 7TCA085400R0177 ESP TN/JP
- Brand:
- WJ Furse
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$272.97
(exc. GST)
$300.27
(inc. GST)
Units | Per unit |
1 - 9 | $272.97 |
10 - 19 | $265.65 |
20 + | $257.40 |
- RS Stock No.:
- 793-3780
- Mfr. Part No.:
- 7TCA085400R0177 ESP TN/JP
- Brand:
- WJ Furse
Legislation and Compliance
Product Details
Enhanced Telephone Line Protector (BT Socket)
Enhanced surge protector for telephony equipment connected to a BT socket
Very low let-through voltage between all lines
No system impairment or start-up signal degradation
Sturdy ABS housing
Removable DIN rail clip included, or can be flat mounted
Very low let-through voltage between all lines
No system impairment or start-up signal degradation
Sturdy ABS housing
Removable DIN rail clip included, or can be flat mounted
Specifications
Attribute | Value |
---|---|
Suppressor Type | BT Line Surge Protector |
Maximum Voltage Rating | 296 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 1 kA, 10kA |
Series | ESP TN/JP |
Length | 106mm |
Depth | 24mm |
Height | 60mm |
Dimensions | 106 x 24 x 60mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Related links
- WJ Furse, ESP D/TN Surge Suppressor Unit 296 V Maximum Voltage...
- WJ Furse, ESP D/TN Surge Suppressor Unit 58 V Maximum Voltage...
- WJ Furse, ESP D/TN Surge Suppressor Unit 7.79 V Maximum Voltage...
- WJ Furse, ESP D/TN Surge Suppressor Unit 37.1 V Maximum Voltage...
- WJ Furse, ESP Surge Suppressor Unit 16.7 V Maximum Voltage Rating...
- WJ Furse, ESP E Surge Suppressor Unit 16.7 V Maximum Voltage...
- WJ Furse, ESP E Surge Suppressor Unit 132 V Maximum Voltage Rating...
- WJ Furse, ESP D/TN Surge Suppressor Unit 19 V Maximum Voltage...