RS PRO RC Network Capacitor 500V Maximum Voltage Rating 1 Phase

Get a bulk buy discount

Add 10 more to save $30.60

View bulk pricing options

Subtotal (1 unit)*

$61.26

(exc. GST)

$67.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 23 November 2026
  • Plus 200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$61.26-
10 - 49$58.20$30.60
50 - 99$55.29$298.50
100 - 499$52.52$874.00
500 +$49.51$5,875.00

*price indicative

RS Stock No.:
813-430
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Suppressor Type

1 Phase

Product Type

RC Network Capacitor

Maximum Voltage

500V

Mount Type

Flange

Series

RS PRO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

57mm

Standards/Approvals

RoHS

Length

49mm

Hazardous Area Certification

No

COO (Country of Origin):
GB

RS PRO 500 V Maximum Voltage Rating 1 Phase, Flange Mounting


Need an arc suppressor to protect your high-power circuits? Use this RS PRO single-phase RC (resistor-capacitor) component. It's suitable for a wide range of industrial applications as it's capable of operating to a maximum of 500 V (volts) and 1500 V peak-to-peak.

This component has two wire terminals for a simple and flexible connection across a switch in your electrical circuit. It comes with a flange mounting for fixing directly to a machine or vehicle chassis.

RC suppressors are used by engineers to control excessive loads in electrical circuits. They prevent damage to sensitive and critical components such as solid-state relays and thyristors. This capacitor has been tested by engineers and works in temperatures from -40°C to +70°C, so it can be used in a variety of environments from food manufacturing to data centres and storage facilities.

Features and Benefits


• Dimensions of 49 (length) x 57 mm (height)

• Operating temperature range of -40°C to +70°C

• Maximum voltage rating of 500 V

• RC series

• Flange mounting

• One phase suppressor

• Voltage of 500 V AC

Approvals

7777

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy