Phoenix Contact Surge Protector, ≤1.5kV, DIN Rail Mount
- RS Stock No.:
- 890-3746
- Mfr. Part No.:
- 2906101
- Brand:
- Phoenix Contact
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$90.57
(exc. GST)
$99.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $90.57 |
- RS Stock No.:
- 890-3746
- Mfr. Part No.:
- 2906101
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact Surge Protector, 1.5kV, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, ≤1.5kV, DIN Rail Mount
- Surge Protector, 1.5kV, DIN Rail Mount
- Finder 3 Phase Surge Protector, 1.5kV, DIN Rail Mount
- Phoenix Contact Surge Arrester, 1A, 1.5kV, DIN Rail Mount
- Phoenix Contact Surge Protector, 1kA, 1.5kV
- Bourns Single, Three Phase Surge Protector, 50kA, 1.5kV, DIN Rail Mount
- Schneider Electric 1+N Phase Surge Protector, 2kA, 1.5kV, DIN Rail Mount