Surge Protector, 1.5kV, DIN Rail Mount
- RS Stock No.:
- 289-1631
- Mfr. Part No.:
- 2CTB803872R1100
- Brand:
- ABB
Price (ex. GST) Each
$232.30
(exc. GST)
$255.53
(inc. GST)
24 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $232.30 |
- RS Stock No.:
- 289-1631
- Mfr. Part No.:
- 2CTB803872R1100
- Brand:
- ABB
Related links
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Finder 3 Phase Surge Protector DIN Rail Mount
- Lovato Single Phase Surge Protector < 1.5kV, DIN Rail Mount
- Bourns Surge Protector 1.5kV, DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Schneider Electric 1+N Phase Surge Protector 1.5kV, DIN Rail Mount